0229007.VXSP vs 0230007.MXF16OP feature comparison

0229007.VXSP Littelfuse Inc

Buy Now Datasheet

0230007.MXF16OP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLAINT ROHS COMPLAINT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 14.9 mm 14.48 mm
Body Length or Diameter 4.8 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG
JESD-609 Code e3 e3
Joule Integral-Nom 464 J 464 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 400 A 400 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; PSE; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 3 s
Base Number Matches 1 1
HTS Code 8536.10.00.40

Compare 0229007.VXSP with alternatives

Compare 0230007.MXF16OP with alternatives