0229004.HXP
vs
0229004.VXSP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLAINT
ROHS COMPLAINT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
TIME LAG
Body Height
14.9 mm
14.9 mm
Body Length or Diameter
4.8 mm
4.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2AG
2AG
JESD-609 Code
e3
e3
Joule Integral-Nom
148 J
148 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
400 A
400 A
Rated Current
4 A
4 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CE; CSA; PSE; UL
CE; CSA; PSE; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
END CAP
END CAP
Trip Time or Delay
3 s
3 s
Base Number Matches
1
1
Compare 0229004.HXP with alternatives
Compare 0229004.VXSP with alternatives