0225005.MXUP
vs
0225005.HXUP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
14.48 mm
14.9 mm
Body Length or Diameter
4.5 mm
4.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2AG
2AG
JESD-609 Code
e3
e3
Joule Integral-Nom
17 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Reference Standard
CE; CSA; PSE; UL
CE, CSA, UL
Surface Mount
NO
Terminal Finish
TIN
TIN
Terminal Shape
END CAP
END CAP
Trip Time or Delay
14400 s
14400 s
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Compare 0225005.MXUP with alternatives
Compare 0225005.HXUP with alternatives