0225005.MXP
vs
0224005.MXP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
FAST
Body Height
14.9 mm
14.9 mm
Body Length or Diameter
4.8 mm
4.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2AG
2AG
JESD-609 Code
e3
e3
Joule Integral-Nom
17 J
17 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
100 A
100 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; UL
CE; CSA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
1 s
1 s
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8536.10.00.40
Compare 0225005.MXP with alternatives
Compare 0224005.MXP with alternatives