022050.750MXP
vs
MI6SB25V0.75
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
TIME LAG
|
SLOW
|
Body Height |
14.48 mm
|
31.8 mm
|
Body Length or Diameter |
4.7 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
2 J
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BLISTER/BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.75 A
|
0.75 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 022050.750MXP with alternatives
Compare MI6SB25V0.75 with alternatives