02205.250HXP
vs
MI6T25V0,25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
SLOW
TIME LAG
Body Height
14.9 mm
6.35 mm
Body Length or Diameter
4.8 mm
31.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2AG
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.25 A
0.25 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; CUL; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
3 s
Base Number Matches
1
1
Pre-arcing Time-Min
20 ms
Compare 02205.250HXP with alternatives
Compare MI6T25V0,25 with alternatives