02200029DRT3P vs 02200003MXSLP feature comparison

02200029DRT3P Littelfuse Inc

Buy Now Datasheet

02200003MXSLP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Body Height 14.48 mm 14.48 mm
Body Length or Diameter 4.5 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG 2AG
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 35 A 35 A
Rated Current 0.35 A 0.35 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE, CSA, UL CE, CSA, UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 02200029DRT3P with alternatives

Compare 02200003MXSLP with alternatives