022-41-6126 vs 0014563126 feature comparison

022-41-6126 Molex

Buy Now Datasheet

0014563126 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 022-41-6126 with alternatives

Compare 0014563126 with alternatives