02191.25XE vs 2191.25 feature comparison

02191.25XE Littelfuse Inc

Buy Now Datasheet

2191.25 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.8 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 5 J 5 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 150 A 150 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 02191.25XE with alternatives

Compare 2191.25 with alternatives