0219.800MXAP
vs
0219.800AXE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
22.5 mm
Body Length or Diameter
5.2 mm
5.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
9 J
1 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
150 A
150 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
0.02 s
Base Number Matches
1
1
HTS Code
8536.10.00.40
Reference Standard
BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE
Compare 0219.800MXAP with alternatives
Compare 0219.800AXE with alternatives