0219.315XAP vs 0219.315MXAP feature comparison

0219.315XAP Littelfuse Inc

Buy Now Datasheet

0219.315MXAP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK
Rated Breaking Capacity 150 A 150 A
Rated Current 0.315 A 0.315 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CSA; IEC; SEMKO; VDE
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer LITTELFUSE
Fuse Size 5x20mm
Trip Time or Delay 0.02 s

Compare 0219.315XAP with alternatives

Compare 0219.315MXAP with alternatives