021806.3MXGP
vs
0034.3125G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5.2 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
JESD-609 Code |
e3
|
|
Joule Integral-Nom |
198 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
63 A
|
|
Rated Current |
6.3 A
|
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN
|
NICKEL
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 021806.3MXGP with alternatives
Compare 0034.3125G with alternatives