021802.5MXBP
vs
031802.5VXP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
FAST
|
Body Height |
20 mm
|
32.72 mm
|
Body Length or Diameter |
5.2 mm
|
6.99 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
23 J
|
9 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
35 A
|
100 A
|
Rated Current |
2.5 A
|
2.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
|
CE; CSA; KTL; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare 021802.5MXBP with alternatives
Compare 031802.5VXP with alternatives