0218008.MXEP
vs
0218008.HXEP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21.5 mm
22.5 mm
Body Length or Diameter
5.5 mm
5.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
e3
Joule Integral-Nom
341 J
341 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
80 A
80 A
Rated Current
8 A
8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; PSE; UL; VDE
CE; CSA; IEC; KC; PSE; UL; VDE
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.02 s
Base Number Matches
1
1
Compare 0218008.MXEP with alternatives
Compare 0218008.HXEP with alternatives