0218002.MXGP vs 0034.3120 feature comparison

0218002.MXGP Littelfuse Inc

Buy Now Datasheet

0034.3120 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom 14 J 16 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE
Surface Mount NO NO
Terminal Finish TIN NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Factory Lead Time 29 Weeks, 6 Days
Samacsys Manufacturer SCHURTER
Pre-arcing Time-Min 20 ms

Compare 0218002.MXGP with alternatives

Compare 0034.3120 with alternatives