0218001.TXP vs 0218001.HXEP feature comparison

0218001.TXP Littelfuse Inc

Buy Now Datasheet

0218001.HXEP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 6 J 6 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 0.02 s
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare 0218001.TXP with alternatives

Compare 0218001.HXEP with alternatives