0218.125MRET1P vs 37201250001 feature comparison

0218.125MRET1P Littelfuse Inc

Buy Now Datasheet

37201250001 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 8 mm
Body Length or Diameter 5.8 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm TR5
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE AND REEL AMMO PACK; TAPE
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; SEMKO; SEV; UL; VDE CCC; CE; CUL; KC; UL; VDE
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 3 1
Samacsys Manufacturer LITTELFUSE
Trip Time or Delay 0.02 s

Compare 0218.125MRET1P with alternatives

Compare 37201250001 with alternatives