0218.050MXGP vs MI5F25V0.05 feature comparison

0218.050MXGP Littelfuse Inc

Buy Now Datasheet

MI5F25V0.05 Mersen Electrical Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.05 A 0.05 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 0218.050MXGP with alternatives

Compare MI5F25V0.05 with alternatives