021702.5MXP
vs
021702.5MXEP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
VERY FAST
VERY FAST
Body Height
20 mm
21.5 mm
Body Length or Diameter
5.2 mm
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
9 J
9 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
75 V
75 V
Reference Standard
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount
NO
NO
Terminal Finish
NICKEL
Tin (Sn)
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
0.01 s
0.01 s
Base Number Matches
1
1
HTS Code
8536.10.00.40
JESD-609 Code
e3
Compare 021702.5MXP with alternatives
Compare 021702.5MXEP with alternatives