021606.3VXE
vs
021606.3MXP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
22.5 mm
20 mm
Body Length or Diameter
5.8 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
56 J
56 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
1200 A
1500 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Fuse Size
5x20mm
Trip Time or Delay
0.02 s
Compare 021606.3VXE with alternatives
Compare 021606.3MXP with alternatives