021606.3MRET1P vs 021606.3MXGP feature comparison

021606.3MRET1P Littelfuse Inc

Buy Now Datasheet

021606.3MXGP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.8 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e3 e3
Joule Integral-Nom 56 J 56 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish MATTE TIN Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 2 2

Compare 021606.3MRET1P with alternatives

Compare 021606.3MXGP with alternatives