0216005TXE vs 216005 feature comparison

0216005TXE Littelfuse Inc

Buy Now Datasheet

216005 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.8 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 27 J 27 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TAPE AND REEL
Rated Breaking Capacity 1200 A 1500 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; KTL; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) NICKEL
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Fuse Size 5x20mm
Rated Voltage(DC) 250 V

Compare 0216005TXE with alternatives

Compare 216005 with alternatives