0216.100VXE vs 0216.100P feature comparison

0216.100VXE Littelfuse Inc

Buy Now Datasheet

0216.100P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 22.5 mm 20 mm
Body Length or Diameter 6 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK
Rated Breaking Capacity 1200 A 1500 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; SEMKO; UL; VDE CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1

Compare 0216.100VXE with alternatives

Compare 0216.100P with alternatives