0216.100MXP vs 0216.100MRET5 feature comparison

0216.100MXP Littelfuse Inc

Buy Now Datasheet

0216.100MRET5 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic FAST FAST
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 1500 A 1200 A
Rated Current 0.1 A 0.1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; SEMKO; UL; VDE CCC; CE; CSA; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL Tin (Sn)
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 0.02 s
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare 0216.100MXP with alternatives

Compare 0216.100MRET5 with alternatives