0215005.MXBP
vs
215005.
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Additional Feature
PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21.5 mm
20 mm
Body Length or Diameter
5.5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
66 J
80 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK; TAPE AND REEL
Rated Breaking Capacity
1500 A
1500 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CCC; CE; CSA; CUL; KC; PSE; SEMKO; SEV; UL; VDE
CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL
Surface Mount
NO
NO
Terminal Finish
TIN
NICKEL
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
0.01 s
Base Number Matches
1
1
Compare 0215005.MXBP with alternatives
Compare 215005. with alternatives