0215002.MX vs UDA-P002 feature comparison

0215002.MX Littelfuse Inc

Buy Now Datasheet

UDA-P002 Conquer Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC CONQUER ELECTRONICS CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000%
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 11 J 11 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK; TR
Rated Breaking Capacity 1500 A 1500 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE CQC; CUL; KC; KTL; PSE/JET; TUV; UL
Surface Mount NO NO
Terminal Finish TIN Nickel (Ni)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8536.10.00.40
Pre-arcing Time-Min 10 ms

Compare 0215002.MX with alternatives

Compare UDA-P002 with alternatives