0215001.MXP
vs
215001.
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT
|
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK; TAPE AND REEL
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE
|
CCC; CE; CSA; IEC; KTL; PSE; SEMKO; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
NICKEL
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
0.01 s
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0215001.MXP with alternatives
Compare 215001. with alternatives