0215001.MX vs 0215001.MXE feature comparison

0215001.MX Littelfuse Inc

Buy Now Datasheet

0215001.MXE Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000%
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 22.5 mm
Body Length or Diameter 5.2 mm 5.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CE; CSA; IEC; KC; PSE; SEMKO; UL; VDE CCC; CE; CSA; CUL; PSE; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape END CAP WIRE
Base Number Matches 1 1
Fuse Size 5x20mm
Pre-arcing Time-Min 0.01 ms

Compare 0215001.MX with alternatives

Compare 0215001.MXE with alternatives