0215.200MXGP vs 0215.200MXP feature comparison

0215.200MXGP Littelfuse Inc

Buy Now Datasheet

0215.200MXP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature PRE ARCING TIME: OPEN WITHIN 0.005 SEC AT 1000% RATED CURRENT PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG TIME LAG
Body Height 21.5 mm 20 mm
Body Length or Diameter 5.6 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CUL; SEMKO; SEV; UL; VDE CE; IEC; SEMKO; SEV; UL; VDE
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Trip Time or Delay 0.005 s 0.005 s
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Rated Voltage(DC) 250 V
Terminal Finish NICKEL

Compare 0215.200MXGP with alternatives

Compare 0215.200MXP with alternatives