0213001. vs 318001P feature comparison

0213001. Littelfuse Inc

Buy Now Datasheet

318001P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG FAST
Body Height 20 mm 32.72 mm
Body Length or Diameter 5.2 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 19 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; PSE; SEMKO; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Matte Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare 0213001. with alternatives

Compare 318001P with alternatives