0213.400XP vs 8020.0510.PT feature comparison

0213.400XP Littelfuse Inc

Buy Now Datasheet

8020.0510.PT Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 11 mm
Body Length or Diameter 5.2 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Packing Method BULK; TAPE AND REEL BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; SEMKO; SEV; UL CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8536.10.00.40
Factory Lead Time 19 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Fuse Size 3.6x10mm
Pre-arcing Time-Min 20 ms

Compare 0213.400XP with alternatives

Compare 8020.0510.PT with alternatives