0213.400 vs 239.400 feature comparison

0213.400 Littelfuse Inc

Buy Now Datasheet

239.400 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TAPE AND REEL BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CE; CSA; IEC; SEMKO; UL CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes

Compare 0213.400 with alternatives

Compare 239.400 with alternatives