020802.5MX vs 020802.5MXEP feature comparison

020802.5MX Littelfuse Inc

Buy Now Datasheet

020802.5MXEP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 14.48 mm 14.9 mm
Body Length or Diameter 4.5 mm 4.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG 2AG
JESD-609 Code e3
Joule Integral-Nom 2 J 2 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 100 A 100 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 350 V 350 V
Reference Standard CE; PSE; UL CE; CUL; PSE; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 4 1
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Trip Time or Delay 1 s

Compare 020802.5MX with alternatives

Compare 020802.5MXEP with alternatives