020302.5HXG
vs
SF-3812TL250T-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Bourns
Blow Characteristic
SLOW
TIME LAG
Body Breadth
6.35 mm
3.1 mm
Body Height
4.19 mm
3.1 mm
Body Length or Diameter
9.45 mm
10.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
e4
Joule Integral-Nom
2 J
20 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
TR, 13 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
TUV, UL
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
GOLD OVER NICKEL
Terminal Shape
GULL WING
WRAPAROUND
Trip Time or Delay
14400 s
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
18 Weeks
Fuse Size
3812
Pre-arcing Time-Min
120000 ms
Compare 020302.5HXG with alternatives
Compare SF-3812TL250T-2 with alternatives