0203.750H
vs
PGS.750
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
SLOW
|
FAST
|
Body Breadth |
6.35 mm
|
|
Body Height |
4.19 mm
|
10.5 mm
|
Body Length or Diameter |
9.45 mm
|
3.6 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
0.75 A
|
0.75 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Trip Time or Delay |
14400 s
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Fuse Size |
|
3.6x10mm
|
Packing Method |
|
BULK
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare 0203.750H with alternatives
Compare PGS.750 with alternatives