0202003.HXG vs 37313150430 feature comparison

0202003.HXG Littelfuse Inc

Buy Now Datasheet

37313150430 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic FAST FAST
Body Breadth 6.35 mm
Body Height 4.19 mm 8 mm
Body Length or Diameter 9.45 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom 1 J 1 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3.15 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA, UL CSA; CUL; UKCA; UL
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape GULL WING PIN WIRE
Trip Time or Delay 2 s 60 s
Base Number Matches 1 1
Rohs Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT
Fuse Size TR5

Compare 0202003.HXG with alternatives

Compare 37313150430 with alternatives