0201X681K250SW-C vs CC0201KPX7R8BB681 feature comparison

0201X681K250SW-C Capax Technologies Inc

Buy Now Datasheet

CC0201KPX7R8BB681 YAGEO Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC YAGEO CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.305 mm 0.3 mm
JESD-609 Code e0 e3
Length 0.508 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, PAPER, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.254 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.24.00.20
Multilayer YES
Package Shape RECTANGULAR PACKAGE

Compare 0201X681K250SW-C with alternatives

Compare CC0201KPX7R8BB681 with alternatives