0201U1R8B250SNW-B
vs
0201CG1R8B250AM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
SKYWELL TECHNOLOGY INC
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0000018 µF
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.305 mm
0.3 mm
JESD-609 Code
e3
Length
0.508 mm
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5.5556%
5.5556%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Bulk
Positive Tolerance
5.5556%
5.5556%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0201
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.254 mm
0.3 mm
Base Number Matches
1
1
Series
0201CG(25V,LT5PF)
Compare 0201U1R8B250SNW-B with alternatives
Compare 0201CG1R8B250AM with alternatives