0201G560A250SNW vs 0201G560P250GW-B feature comparison

0201G560A250SNW

Part not found

Search for 0201G560A250SNW

0201G560P250GW-B Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.305 mm
JESD-609 Code e4
Length 0.508 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 0.0536%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 0.0536%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.254 mm
Base Number Matches 1

Compare 0201G560P250GW-B with alternatives