0201G330G250SNT
vs
0201G330G250ST-A
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
CAPAX TECHNOLOGIES INC
|
Package Description |
|
, 0201
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.000033 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.305 mm
|
JESD-609 Code |
|
e0
|
Length |
|
0.508 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
2%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR
|
Positive Tolerance |
|
2%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Size Code |
|
0201
|
Surface Mount |
|
YES
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
0.254 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 0201G330G250ST-A with alternatives