0201G270F250ST
vs
0201CG270F250AA
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
SKYWELL TECHNOLOGY INC
|
Package Description |
|
, 0201
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.000027 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
0.3 mm
|
Length |
|
0.6 mm
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
1%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
Tape, Paper
|
Positive Tolerance |
|
1%
|
Rated (DC) Voltage (URdc) |
|
25 V
|
Series |
|
0201CG(25V,MT10PF)
|
Size Code |
|
0201
|
Temperature Characteristics Code |
|
NP0
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Width |
|
0.3 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 0201CG270F250AA with alternatives