0201G220A250GW-B
vs
0201G220A250SNW-B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
CAPAX TECHNOLOGIES INC
|
Package Description |
, 0201
|
, 0201
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000022 µF
|
0.000022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.305 mm
|
0.305 mm
|
JESD-609 Code |
e4
|
e3
|
Length |
0.508 mm
|
0.508 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
0.2273%
|
0.2273%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Waffle Pack
|
Waffle Pack
|
Positive Tolerance |
0.2273%
|
0.2273%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.254 mm
|
0.254 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 0201G220A250GW-B with alternatives
Compare 0201G220A250SNW-B with alternatives