0201C680K5PT10 vs 0201C680K5PT4 feature comparison

0201C680K5PT10 Mijo Technology

Buy Now Datasheet

0201C680K5PT4 Mijo Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MIJO TECHNOLOGY MIJO TECHNOLOGY
Package Description , 0201 , 0201
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Contact Mfr for Other Specifications Contact Mfr for Other Specifications
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare 0201C680K5PT10 with alternatives

Compare 0201C680K5PT4 with alternatives