0201B104K100SNT-A vs 0201X104K100CT feature comparison

0201B104K100SNT-A Capax Technologies Inc

Buy Now Datasheet

0201X104K100CT Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0201
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.305 mm
JESD-609 Code e3
Length 0.508 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.254 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code 0201

Compare 0201B104K100SNT-A with alternatives