0201B102K160CT vs CL03B102KO3ANND feature comparison

0201B102K160CT Kamaya Inc

Buy Now Datasheet

CL03B102KO3ANND Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code 0201
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 0201
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tape
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Compare CL03B102KO3ANND with alternatives