02015A1R8CA77A vs 02015A1R8CAT9A feature comparison

02015A1R8CA77A Kyocera AVX Components

Buy Now Datasheet

02015A1R8CAT9A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.33 mm 0.33 mm
JESD-609 Code e4 e3
Length 0.6 mm 0.6 mm
Manufacturer Series 0201 0201
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 13.8889% 13.8889%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK CASSETTE BULK
Positive Tolerance 13.8889% 13.8889%
Rated (DC) Voltage (URdc) 50 V 50 V
Series SIZE(C0G) SIZE(C0G)
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1

Compare 02015A1R8CA77A with alternatives

Compare 02015A1R8CAT9A with alternatives