02012B473M6B30D
vs
223824853745
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.3 mm
JESD-609 Code
e3
e3
Length
0.6 mm
0.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Paper, 13 Inch
TR, Paper, 13 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
X5R
X5R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.3 mm
0.3 mm
Base Number Matches
1
1
Compare 02012B473M6B30D with alternatives
Compare 223824853745 with alternatives