02-3625-10
vs
02-3625-10TL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ARIES ELECTRONICS INC
|
ARIES ELECTRONICS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.51
|
8536.69.40.51
|
Samacsys Manufacturer |
ARIES
|
|
Connector Type |
DIP CONNECTOR
|
DIP CONNECTOR
|
Contact Finish Mating |
TIN (200) OVER NICKEL (100)
|
TIN LEAD
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN LEAD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
3
|
1
|
|
|
|
Compare 02-3625-10 with alternatives
Compare 02-3625-10TL with alternatives