02-09-1205
vs
02-09-1206
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MOLEX LLC
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
CONTACT FINISH: TIN
|
|
Assembly Item Name |
CONTACT
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
|
Contact Design |
CHAIN
|
|
Contact Gender |
FEMALE
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
|
Finish Thickness |
20
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
PHOSPHOR BRONZE
|
|
Mounting Style |
STRAIGHT
|
|
Terminal Length |
0.24 inch
|
|
Terminal Type |
CRIMP
|
|
Used With |
.093 SERIES HOUSING
|
|
Wire Size-Max |
14 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Base Number Matches |
2
|
|
|
|
|
Compare 02-09-1205 with alternatives