0172D-74-S1-01-0
vs
ARS-02-LPG-74-SG-SM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
ROHS COMPLIANT
Body Breadth
0.118 inch
0.2 inch
Body Depth
0.087 inch
0.14 inch
Body Length
1.87 inch
3.7 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.05 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.7338 mm
5.7912 mm
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
74
74
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Board Mounting Option
PEG
Contact Resistance
20 mΩ
DIN Conformance
NO
Durability
500 Cycles
IEC Conformance
NO
MIL Conformance
NO
Plating Thickness
10u inch
Compare 0172D-74-S1-01-0 with alternatives
Compare ARS-02-LPG-74-SG-SM with alternatives